
Gigabyte B850 AI TOP Motherboard
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
ATX
- Processor/type
AMD Ryzen™ 9000 Series Processors / AMD Ryzen™ 8000 Series Processors / AMD Ryzen™ 7000 Series Processors
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
USB A (USB 2.0)
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
RJ45
S/PDIF (optical)
HD Audio
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x16
2 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
2.0
4.0
5.1
7.1
- Onboard graphics
1 x HDMI port; 1 x USB Type-C®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369739 Gigabyte B850 AI TOP Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B850





