
Gigabyte B850 EAGLE WF7 ICE Motherboard
Highlights & Details
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC ATX AMD B850 Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 4.0, PCI Express 5.0, SATA III RAID-support Number of supported storage drives: 7
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- ECC compatibility: Non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of water pump connections: 2
- Number of RGB LED pin strips: 4
- HDMI version 1.4
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- AMD B850 motherboard chipset
- 1. M.2 Largest key size: 22110
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 22110
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 22110
- 3. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
DisplayPort
HDMI™
PCIe 3.0 x16
PCIe 4.0 x16
PCIe 5.0 x16
PS/2
SATA III
USB A (USB 2.0)
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
White
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2160 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Christmas lighting features
12.0
- Cooling
Passive
- 10/100/1000 Mbps ports
1 x
- 4-pin Molex
1
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
1.69 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Products per shipping (inner) case
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
8200 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.89 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405625 Gigabyte B850 EAGLE WF7 ICE Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B850
Description
This text is machine translated.
Features
- X3D Turbo Mode: Unleash gaming power at the next level
- DDR5-OC of up to 8200 MT/s
- AMD Socket AM5: Supports AMD Ryzen Series 9000 / 8000 / 7000 processors
- Digital VRM solution with 8+2+2 phases
- Dual channel DDR5: 4 DIMMs supporting AMD EXPO memory modules
- Wi-Fi EZ-Plug: Simple and convenient design for a quick installation of the Wi-Fi-antenna
- EZ-Latch Plus: PCIe and M.2 slots with quick release fastener and screwless design
- M.2 heat sink with screwless design
- User-friendly interface: Multi-theme interface
- AIO fan control and Q-Flash Auto-Scan in the BIOS and software
- Ultra fast memory: 3 M.2 slots, including PCIe 5.0 x4
- Efficient cooling: VRM thermal protection Advanced & M.2 thermal protection
- Reliable network connection: 2.5 GbE LAN & Wi-Fi 7 with high-performance high-gain antenna
- Versatile connection options: HDMI, DisplayPort
- PCIe UD slot: PCIe 5.0 x16 slots with 10 times stability and optimized heat dissipation






