
Highlights & Details
Gigabyte B860I AORUS PRO ICE LGA1851 MB Motherboard
- Intel LGA 1851 (socket V1) Intel core ultra (series 1), Intel core ultra (series 2)
- PC mini ITX Intel B860 Realtek ALC897 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 4
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- LGA 1851 (socket V1)
- Supported processor slots: LGA 1851
- Supported memory: DDR5 SDRAM
- ECC compatibility: ECC and non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of water pump connections: 1
- Number of RGB LED pin strips: 2
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Intel B860 motherboard chipset
- Motherboard form factor: Mini ITX
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
#####Intel® 1851
- Form factor
Mini-ITX
- RAM type
DIMM
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
DisplayPort
HDMI™
USB A (USB 2.0)
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
1 x
- No. of SATA III ports
2 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
White
- Depth
170 mm
- Height
35 mm
- Width
170 mm
- Display resolution
5120 x 2880 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Christmas lighting features
12.0
- Cooling
Passive
- Supported monitors
3
- Software included
Norton Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
1.3 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
2
- Number of M.2 (M) slots
2
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- S/PDIF out port
yes
- Front panel connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Digital audio optical out
1
- Front panel audio connector
yes
- Number of HDDs supported
2
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
9200 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Thunderbolt ports quantity
1
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376527 Gigabyte B860I AORUS PRO ICE LGA1851 MB Motherboard PC base #####Intel® 1851 Form factor (details) Mini-ITX
Description
This text is machine translated.
Features
- Digital 8+1+2+1 Phase 80A SPS VRM
- Dual channel DDR5 2 DIMMs
- PCIe 5.0 x16 with PCIE UD slot X & EZ-Latch Plus
- EZ-Latch Plus for installing M.2 SSDs
- VRM Thermal Armor Advanced/M.2 Thermal Guard (Ext.) With EZ-Latch Click
- Intel 2x2 Wi-Fi 7 160MHz with WIFI EZ plug
- 2.5GbE LAN, THUNDERBOLT 4 Type-C, USB 3.2 Gen 2 Type-C
- Q Flash Plus
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






