
Highlights & Details
Gigabyte B860M A ELT WF6E ICE LGA1851 MB Motherboard
- Intel LGA 1851 (socket V1) Intel core ultra (series 1), Intel core ultra (series 2)
- PC micro ATX Intel B860 Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 7
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
Technical specifications
- LGA 1851 (socket V1)
- Supported processor slots: LGA 1851
- Supported memory: DDR5 SDRAM
- ECC compatibility: ECC and non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 2
- Number of water pump connections: 2
- Number of RGB LED pin strips: 4
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- Intel B860 motherboard chipset
- Motherboard form factor: Micro ATX
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 2580
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 25110
- 3. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
HDMI™
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.3
- Bluetooth
Yes
- Factory colour
White
- Depth
244 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2160 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Christmas lighting features
12.0
- Cooling
Passive
- Software included
Norton Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
1.7 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- S/PDIF out port
yes
- Front panel connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Digital audio optical out
1
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- USB4 Gen 2x2 ports quantity
1
- Supported memory clock speed (max)
9200 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.9 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376528 Gigabyte B860M A ELT WF6E ICE LGA1851 MB Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chip
Description
This text is machine translated.
Features
- Twin hybrid digital 12+1+2+1-phase 60A DrMOS VRM
- Dual channel DDR5 4 DIMMs
- PCIe 5.0 x16 with PCIE UD slot & EZ-Latch Plus
- EZ-Latch Plus for M.2 SSD installation
- Fully covered MOSFET heatsink/M.2 Thermal Guard(Ext.) With EZ-Latch Click
- Realtek 2x2 Wi-Fi 6E with WIFI EZ plug
- 2.5GBE LAN, USB 4.0 Type-C, USB 3.2 2nd Gen Type-C
- Q Flash Plus
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








