
Gigabyte GB-BTIP 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® N N150 4 core(s) / max. 3.6 GHz
- SO-DIMM 4800 MHz
- Intel Graphics 24EUs
Technical specifications
- Main memory 1 x SO-DIMM DDR5
- LAN: GbE LAN (Realtek® RTL8111H)
- Audio: Realtek® ALC897
- Expansion slots: 1x M.2 M Key 2280 slot (PCIe Gen 3x2); 1x M.2 E key 2230 slot (for Wi-Fi + Bluetooth card)
- Input AC 100-240V
- OUTPUT:DC 19V / 3.42A, 65W
- VESA 75 x 75 and 100 x 100 mm supported
- Supported operating systems: Windows 11 64 bits
- Product type
Barebone
- Model
GB-BTIP-N150
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® N
- CPU
Intel® N N150
- Processor/type
N150
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.6 GHz
- RAM type
SO-DIMM
- Memory clock speed
4800 MHz
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics 24EUs
- SSD connection
SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.0
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
USB C® (DP Alt Mode)
USB A (USB 3.2 2nd gen)
RJ45
Headphone input
Microphone input
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
DC jack 3.5 mm
- Factory colour
Multicolour
- Width
116.52 mm
- Height
56.22 mm
- Depth
113 mm
- Weight
1.212
- PSU power
65 W
- Features
Kensington lock
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414913 Gigabyte Barebone GB-BTIP 2.5 cm (1 inch) Intel® N N150 3.6 GHz Intel Graphics 24EUs GB-BTIP-N150
User & Safety Instructions
User & Safety Instructions 3414913 Gigabyte Barebone GB-BTIP 2.5 cm (1 inch) Intel® N N150 3.6 GHz Intel Graphics 24EUs GB-BTIP-N150






