
Gigabyte BRi3H-I3-10110 Mini PC
Highlights & Details
- Intel® Core™ i3 i3-10110U 10th Gen (Comet Lake-U vPro®) 2 core(s) / max. 4.1 GHz
- RAM: 8 GB DDR4 RAM 2666 MHz
- 240 GB SSD
- Windows® 10 Pro
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 i3-10110U
- Processor/type
i3-10110U
- Processor generation
10th Gen (Comet Lake-U vPro®)
- Processor cores (No.)
2 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2666 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- SSD connection
SSD m.2 SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of serial ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
HDMI™
RJ45
Serial (9-pin)
Gigabit LAN (1 Gbps)
Bluetooth
Wi-Fi
- Factory colour
Black
- Width
119.5 mm
- Height
46.8 mm
- Depth
119.5 mm
- PSU power
90 W
- Operating system (Version)
Windows® 10 Pro
- Graphics card type
Intel UHD Graphics
- Graphics card type
620
Documents & Downloads
Datasheet
Datasheet 2269640 Gigabyte Mini PC BRi3H-I3-10110 Intel® Core™ i3 i3-10110U 4.1 GHz 8 GB RAM 240 GB SSD Win 10 Pro GB-BRi3H-10110
User & Safety Instructions
User & Safety Instructions 2269640 Gigabyte Mini PC BRi3H-I3-10110 Intel® Core™ i3 i3-10110U 4.1 GHz 8 GB RAM 240 GB SSD Win 10 Pro GB-BRi3H-10110
Description
With its tiny dimensions, it saves you a lot of space and can also be easily mounted behind any TFT or TV with the VESA bracket included in the delivery. This is also done quietly, because the system is passively cooled and has an external power supply.
You don't have to sacrifice performance. Inside, an Intel® Pentium® processor I3-10110U operates at up to 2 x 4.1 GHz of the latest generation 10. It is supported by fast 8 GB DDR4 RAM and a very fast 240 GB SSD, which makes operating system and data available in seconds.
Despite its small format, the gigabyte Brix has two HDMI™ interfaces, so you can use 2 screens at the same time.
The perfect fit for any room. THE GIGABYTE engineers have developed an ultra-compact PC. THE BRIX is ideal for a wide range of computer applications at home or in the office and convinces by its simplicity and convenience. With a wide range of processors covering the full range of services, THE BRIX sets a new standard for desktop miniaturization, which makes it perfect as a discrete HTPC/multimedia hub, as an ultra-low power PC for the family, as a tiny office PC or as a digital signage solution.
Windows® 10 Pro is already installed on the system and ready for immediate use.
This text is machine translated.
Scope of delivery
- PC, power supply, VESA bracket, instructions








