
Highlights & Details
Gigabyte Brix Mini PC
- Intel® Celeron® Celeron® N4500 2 core(s) / max. 2.8 GHz
- RAM: 8 GB DDR4 RAM
- 240 GB SSD
- w/o OS
Technical specifications
- Product type
Mini PC
- Model
Brix
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® Celeron® N4500
- Processor/type
Celeron® N4500
- Processor cores (No.)
2 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
2.8 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- SSD connection
SSD m.2 SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
Gigabit LAN (1 Gbps)
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Mini DisplayPort
RJ45
USB A (USB 3.1 1st gen)
USB A (USB 3.1 1st gen)
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Black
- Width
103 mm
- Height
56.22 mm
- Depth
116.52 mm
- Weight
400 g
- PSU power
65 W
- Operating system (Version)
w/o OS
- Graphics card type
Intel UHD Graphics
- Graphics card type
605
- Memory techology
DDR4
Documents & Downloads
Datasheet
Datasheet 2488122 Gigabyte Mini PC Brix Intel® Celeron® Celeron® N4500 2.8 GHz 8 GB RAM 240 GB SSD GB-BMCE-4500C PC1
User & Safety Instructions
User & Safety Instructions 2488122 Gigabyte Mini PC Brix Intel® Celeron® Celeron® N4500 2.8 GHz 8 GB RAM 240 GB SSD GB-BMCE-4500C PC1
Description
This text is machine translated.
Scope of delivery
- PC
- Power supply unit
- VESA-bracket.


