
Highlights & Details
Gigabyte Brix Mini PC
- Intel® Pentium® Silver Pentium® Silver N6005 4 core(s) / max. 3.3 GHz
- RAM: 8 GB DDR4 RAM
- 240 GB SSD
- Intel UHD graphics 605
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
Brix
- CPU series
Intel® Pentium® Silver
- CPU
Intel® Pentium® Silver Pentium® Silver N6005
- Processor/type
Pentium® Silver N6005
- Processor cores (No.)
4 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.3 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 605
- Dedicated graphics card
No
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- SSD connection
SSD m.2 SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
Gigabit LAN (1 Gbps)
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Mini DisplayPort
RJ45
USB A (USB 3.1 1st gen)
USB A (USB 3.1 1st gen)
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Black
- Width
103 mm
- Height
56.22 mm
- Depth
116.52 mm
- Weight
400 g
- PSU power
65 W
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 2488124 Gigabyte Mini PC Brix Intel® Pentium® Silver Pentium® Silver N6005 3.3 GHz 8 GB RAM 240 GB SSD Intel UHD graphics 605 Wi
User & Safety Instructions
User & Safety Instructions 2488124 Gigabyte Mini PC Brix Intel® Pentium® Silver Pentium® Silver N6005 3.3 GHz 8 GB RAM 240 GB SSD Intel UHD graphics 605 Wi
Description
With its tiny dimensions, it saves you a lot of space and can also be easily mounted behind any TFT or TV with the VESA bracket included in the delivery. This is done quietly, because the system has an external power supply.
You don't have to sacrifice performance. Inside, Intel® processor N6005 operates at up to 4 x 3.3 GHz. It is supported by fast 8 GB DDR4 RAM and a very fast 240 GB M.2-SSD, which makes operating system and data available in seconds.
Despite its small format, the gigabyte Brix has four USB 3.1 ports (one of them USB-C™).
The perfect fit for any room
THE GIGABYTE engineers have developed an ultra-compact PC. THE BRIX is ideal for a wide range of computer applications at home or in the office and convinces by its simplicity and convenience. With a wide range of processors covering the full range of services, THE BRIX sets a new standard for desktop miniaturization, which makes it perfect as a discrete HTPC/multimedia hub, as an ultra-low power PC for the family, as a tiny office PC or as a digital signage solution.
Windows® 11 Pro is already installed on the system and ready for immediate use.
This text is machine translated.
Scope of delivery
- PC
- Power supply unit
- VESA-bracket.



