
Highlights & Details
Gigabyte BRIX™ s - GB-BLPD-5005 Mini PC
- Intel® Pentium® Silver Pentium Silver J5005 Gemini Lake 4 core(s) / max. 2.8 GHz
- RAM: 8 GB DDR4 RAM
- 240 GB SSD
- Windows® 10 Pro
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Pentium® Silver
- CPU
Intel® Pentium® Silver Pentium Silver J5005
- Processor/type
Pentium Silver J5005
- Processor generation
Gemini Lake
- Processor cores (No.)
4 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
2.8 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- SSD connection
SSD m.2 SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB 3.0 ports
1 x
- No. of USB type A 3.0 ports
3 x
- Interfaces
HDMI™
Gigabit LAN (1 Gbps)
Mic/line-in combo (3.5 mm jack)
Mini DisplayPort
RJ45
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Bluetooth
- Width
113 mm
- Height
47 mm
- Depth
120 mm
- Weight
500 g
- PSU power
40 W
- Features
SSD operating system
Built-in SSD
Kensington lock
- Operating system (Version)
Windows® 10 Pro
- Graphics card type
Intel UHD Graphics
- Graphics card type
605
Documents & Downloads
Datasheet
Datasheet 1856283 Gigabyte Mini PC BRIX™ s - GB-BLPD-5005 Intel® Pentium® Silver Pentium Silver J5005 2.8 GHz 8 GB RAM 240 GB SSD Win 10 P
User & Safety Instructions
User & Safety Instructions 1856283 Gigabyte Mini PC BRIX™ s - GB-BLPD-5005 Intel® Pentium® Silver Pentium Silver J5005 2.8 GHz 8 GB RAM 240 GB SSD Win 10 P
Conformity certificate
Conformity certificate 1856283 Gigabyte Mini PC BRIX™ s - GB-BLPD-5005 Intel® Pentium® Silver Pentium Silver J5005 2.8 GHz 8 GB RAM 240 GB SSD Win 10 P
Description
With its tiny dimensions, it saves you a lot of space and can also be easily mounted behind any TFT or TV with the supplied mounting bracket. This is also done quietly, because the system is passively cooled and has an external power supply.
You don't have to sacrifice performance. Inside, an Intel® Pentium® Processor J5005 operates at up to 4 x 2.8 GHz. It is supported by fast 8 GB DDR4 RAM and a very fast 240 GB SSD, which makes operating system and data available in seconds.
Despite its small format, the gigabyte Brix has an HDMI™ and a mini display port interface, so you can use 2 screens at the same time.
The perfect fit for any room
THE GIGABYTE engineers have developed an ultra-compact PC. THE BRIX is ideal for a wide range of computer applications at home or in the office and convinces by its simplicity and convenience. With a wide range of processors covering the full range of services, THE BRIX sets a new standard for desktop miniaturization, which makes it perfect as a discrete HTPC/multimedia hub, as an ultra-low power PC for the family, as a tiny office PC or as a digital signage solution.
Windows® 10 Pro is already installed on the system and ready for immediate use.
This text is machine translated.
Features
- Intel® Pentium® Silver J5005 processor (up to 2.80 GHz, 4 MB Intel® Cache)
- 8 GB DDR4-RAM memory
- Intel UHD Graphics 605 graphics card
- 240 GB SSD m.2 SATA III (600 MB/s) memory
- Operating system: Windows® 10 Pro
- 1 x Gigabit LAN
- 1 x HDMI
- 1 x Mini DisplayPort
- 3 x USB 3.0
- 1 x USB-C™
- 1 x Microphone/LineIn combi (3.5 mm jack)
- dual display support
- Incl. VESA bracket
- dual screen mode
- 4K suitable
- Incl. External power supply
- Kensington lock
Scope of delivery
- PC
- Power supply unit
- VESA bracket
- User manual.







