
Number
Highlights & Details
Gigabyte 9800X3D-32GB-2TB-W11 Desktop PC
- AMD Ryzen 7 9800X3D 8 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 2 TB SSD
- AMD Radeon™ graphics
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU speed
4.7 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
96 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- No. of memory slots
4
- RAM / Max. upgrade
512 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ graphics
- Dedicated graphics card
No
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Interfaces
Audio 7.1 (3.5 mm jack)
Bluetooth
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
Show more
- Factory colour
Black
- Width
210 mm
- Height
480 mm
- Depth
435 mm
- PSU power
750 W
- Features
SSD operating system
Housing with window
- Operating system (Version)
Windows® 11 Pro
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3399046 Gigabyte Desktop PC 9800X3D-32GB-2TB-W11 AMD Ryzen 7 9800X3D 5.2 GHz 32 GB RAM 2 TB SSD AMD Radeon™ graphics Win 11 Pro
User & Safety Instructions
User & Safety Instructions 3399046 Gigabyte Desktop PC 9800X3D-32GB-2TB-W11 AMD Ryzen 7 9800X3D 5.2 GHz 32 GB RAM 2 TB SSD AMD Radeon™ graphics Win 11 Pro
Description
The extremely fast 2 TB SSD with PCIe 5.0 and 32 GB DDR5 RAM provides for enormous speed and adequate storage space for your data. Marvel at extremely short charging times, fast availability of your applications and a stable, crash-free continuous operation of your new computer.
The Radeon™ graphics integrated into the CPU serves as a graphics unit. You can upgrade a powerful graphics card at any time, if required. The in-built mainboard Gigabyte X870 Eagle WiFi 7 and the 750 W strong power supply are designed accordingly.
To guarantee the lowest possible noise levels, only high-end fans and very energy-efficient power supplies are installed.
This text is machine translated.
Scope of delivery
- PC
- Power Cables





