
Number
Highlights & Details
Gigabyte U5-245K-16GB-1TB-W11 Desktop PC
- Intel® Core™ Ultra 5 (Series 2) 245K 14 core(s) / max. 5.2 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- Intel Graphics card
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ Ultra 5 (Series 2)
- CPU
Intel® Core™ Ultra 5 (Series 2) 245K
- Processor/type
245K
- Processor cores (No.)
14 x
- CPU speed
4.2 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
3.6 GHz
- CPU efficiency core boost clock
4.6 GHz
- CPU performance core base clock speed
4.2 GHz
- CPU performance core boost clock
5.2 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- No. of memory slots
2
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Interfaces
Audio 7.1 (3.5 mm jack)
DisplayPort
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
PS/2
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
VGA
- Factory colour
Black
- Width
282 mm
- Height
517 mm
- Depth
525 mm
- PSU power
550 W
- Features
SSD operating system
- Operating system (Version)
Windows® 11 Pro
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3399051 Gigabyte Desktop PC U5-245K-16GB-1TB-W11 Intel® Core™ Ultra 5 (Series 2) 245K 5.2 GHz 16 GB RAM 1 TB SSD Intel Graphics
User & Safety Instructions
User & Safety Instructions 3399051 Gigabyte Desktop PC U5-245K-16GB-1TB-W11 Intel® Core™ Ultra 5 (Series 2) 245K 5.2 GHz 16 GB RAM 1 TB SSD Intel Graphics
Description
The extremely fast 1 TB SSD and 16 GB DDR5 RAM provides for enormous speed and adequate storage space for your data. Marvel at extremely short charging times, fast availability of your applications and a stable, crash-free continuous operation of your new computer.
A Intel® graphics card integrated into the CPU is used as a graphics card.
To guarantee the lowest possible noise levels, only high-end fans and very energy-efficient power supplies are installed.
This text is machine translated.
Scope of delivery
- PC
- Power Cables







