
Gigabyte FO27Q5P Gaming screen EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort 2.1, Displa
Gigabyte FO27Q5P Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort 2.1, DisplayPort, Mini DisplayPort, USB C®, USB A (USB 3.2 1st gen), Headphone input, Microphone input;Flicker-free technology, Kensington lock
Technical specifications
- Speakers 5 W x 2
- Display of viewing range (HxV) 590.42 x 333.72 mm
- Display colors: 10bit (1.07B)
- Dimensions without stand (W x H x D) 610.3 x 356.4 x 57.2 mm
- Net weight without stand: 5 kg
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67.8 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
500 Hz
- Response time
0.03 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1.5 : 1
- Dot pitch
0.229 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort 2.1
DisplayPort
Mini DisplayPort
USB C®
USB A (USB 3.2 1st gen)
Headphone input
Microphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of MiniDPs
1 x
- No. of USB ports
3 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
1 x
- Features
Flicker-free technology
Kensington lock
- Audio power (max.)
5 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR-certified
VESA DisplayHDR True Black 500
- Width
610.3 mm
- Height
532.5 mm
- Depth
158.6 mm
- Weight
7.2 kg
- Power supply (details)
100 - 240 V/50 - 60 Hz
- Dim
(W x H x D) 610.3 x 532.5 x 158.6 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
QD-OLED
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
36 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
49 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475625 Gigabyte FO27Q5P Gaming screen EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort 2.1, Displa
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










