
Gigabyte G34WQC2 Gaming screen EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™ VA LED
Highlights & Details
Gigabyte G34WQC2 Gaming screen
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™;Curved, Ultra WQHD resolution, Height adjustable, Tiltable, Built-in speakers
Technical specifications
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 4000:1
- 0.23175 x 0.23175 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
450 cd/m²
- Static contrast ratio
4000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Curved
Ultra WQHD resolution
Height adjustable
Tiltable
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
808 mm
- Height
534.6 mm
- Depth
220 mm
- Weight
7.36 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 808 x 534.6 x 220 mm
- Screen size/position settings
Height
- Display size
33 inch - 37 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
37 W
- Standby consumption
0.5 W
- Device depth (without stand)
110.8 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
363.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
7.36 kg
- Width (without stand)
808 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Colour depth
10 Bit
- VESA mounting
yes
- RMS rated power
2 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- DVI port
no
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
no
- sRGB coverage (typical)
125 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
68 kWh
- HDMI
yes
- Swivelling
no
- Package weight
9.97 kg
- Plug and Play
yes
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475632 Gigabyte G34WQC2 Gaming screen EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™ VA LED
Description
This text is machine translated.
Features
- 34-inch 1500R VA panel with 21:9 WQHD resolution
- 200Hz picture repetition rate, 1ms response time
- Colour Space Coverage 95% DCI-P3 / 125% sRGB
- Colour depth 10 bit
- Ergonomic design: Tilt, rotate and height adjustment
- Supports DisplayHDR 400 and AMD FreeSync Premium
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












