
Gigabyte GA-B650 Gaming X AX V2 Motherboard
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
ATX
- Processor/type
AMD Ryzen™ 5, AMD Ryzen 7 7th Gen, AMD Ryzen 9 7th Gen
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
4400 MHz
7200 MHz
Show more
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
DisplayPort
Audio line in
Audio line out
Microphone (3.5 mm jack)
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
PS/2
RJ45
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
350 mm
- Weight
1.927
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3137610 Gigabyte GA-B650 Gaming X AX V2 Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650
Description
This text is machine translated.




