
Technical specifications
- Product type
Motherboard
- Chipset
Intel® H610 Express
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium® Gold
- RAM type
DDR4 SDRAM
- Clock speed
2400 MHz
2133 MHz
3000 MHz
2666 MHz
2933 MHz
3200 MHz
- RAM / Max. upgrade
64 GB
- Interfaces
HDMI™
VGA
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Audio line out
Audio line in
Microphone (3.5 mm jack)
RJ45
PS/2
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x16
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Weight
0.666
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3137609 Gigabyte GA-H610M H V3 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610 E
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






