
Highlights & Details
Gigabyte H810M H mainboard – Intel core ultra (2 series) CPUs, 4+1+2 phases VRM, up to 6400 MHz DDR5, 1xPCIe 4.0 M.2, 1GbE LAN, USB 3.2 Gen 1
- Intel LGA 1851 (socket V1) Intel core ultra (series 2)
- PC micro ATX Intel H810 Realtek ALC897 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 5
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet
Technical specifications
- Audio: Realtek® Audio CODEC, High Definition Audio
- LAN: Realtek® GbE LAN chip (1 Gbps/100 Mbps/10 Mbps)
- Product type
Motherboard
- Chipset
Intel® H810 Express
#####Intel® 1851
- Form factor
Micro-ATX
- Processor/type
Intel® Core™ Ultra
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
PS/2
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
RJ45
Headphone input
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
5 x
- No. of USB 3.2
1 x
- No. of SATA III ports
4 x
- Onboard audio
2.0
4.0
5.1
7.1
- Onboard graphics
HDMI, D-Sub
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
215 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2160 Pixel
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Christmas lighting features
12.0
- Cooling
Passive
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
860 g
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- PCI Express x1 (Gen 3.x) slots
1
- Number of memory slots
2
- Number of M.2 (M) slots
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
6400 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
860 g
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Serial port headers
1
- Clear CMOS jumper
yes
- Number of storage drives supported
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394728 Gigabyte GA-H810M H Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Motherboard chipset Intel® H810
Description
This text is machine translated.
Features
- Supports Intel core ultra processors (2 series),hybrid VRM design with 4+1+2 phases,EZ-Latch: PCIe x16 slot with quick release design,user-friendly UI: Multi-Theme and Q-Flash Auto Scan in BIOS and SW,next generation memory: PCIe 4.0 x4 M.2 slots,fast network connection: GbE LAN,Extensive connectivity: HDMI
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





