
Technical specifications
- Product type
Motherboard
- Chipset
Intel® Z790 Express
Intel® 1700
- Form factor
ATX
- Processor/type
Intel® Celeron®
Intel® Core™ i3
Intel® Core™ i5
Intel® Core™ i7
Intel® Core™ i9
Intel® Pentium® Gold
- RAM type
DDR5 RAM
- Clock speed
5800 MHz
6000 MHz
4000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
7200 MHz
Show more
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
RJ45
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Audio line out
Microphone (3.5 mm jack)
Audio line in
PS/2
Wi-Fi 6E (IEEE 802.11ax)
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3137612 Gigabyte GA-Z790 EAGLE AX Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z790 Expr
Description
This text is machine translated.




