
Number
Highlights & Details
Gigabyte Entry GB-PC0020 Gaming PC
- AMD Ryzen 5 8600G 6 core(s) / max. 5.00 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- AMD RADEON 760
- Windows® 11 Pro
Technical specifications
- Product type
Gaming PC
- Model
Entry GB-PC0020
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 8600G
- Processor/type
8600G
- Processor cores (No.)
6 x
- CPU speed
4.3 GHz
- CPU turbo clock speed (max.)
5.00 GHz
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
RADEON 760
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
Audio 7.1 (3.5 mm jack)
- Factory colour
Black
- Width
210 mm
- Height
480 mm
- Depth
435 mm
- Weight
7980
- PSU power
550 W
- Features
SSD operating system
Housing with window
Built-in SSD
RGB LED lighting
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3344087 Gigabyte Gaming PC Entry GB-PC0020 AMD Ryzen 5 8600G 5.00 GHz 16 GB RAM 1 TB SSD AMD RADEON 760 Win 11 Pro GB-PC0020
User & Safety Instructions
User & Safety Instructions 3344087 Gigabyte Gaming PC Entry GB-PC0020 AMD Ryzen 5 8600G 5.00 GHz 16 GB RAM 1 TB SSD AMD RADEON 760 Win 11 Pro GB-PC0020
Description
All-rounder, with which you can enjoy most games in HD quality.
The PC systems are designed so that they can be equipped later on with additional hard disks, RAM or a more powerful graphics card.
Not only the considerable amount you will need, but also the environment!
Windows 11pro is already pre-installed. Just switch on and get started!
This text is machine translated.

