

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Gaming PC
AMD Ryzen 9
AMD Ryzen 9 9950X3D
9950X3D
16 x
4.3 GHz
5.7 GHz
128 MB
64 GB
DDR5 RAM
6000 MHz
5
512 GB
No
Nvidia
Yes
16 GB
GeForce RTX™ 5080
2048 GB
SSD
2 TB
M.2 PCIe NVMe 5.0 x4
0 GB
0 GB
w/o hard drive
5.4
WiFi
Keyboard not included
3 x
1 x
1 x
4 x
5 x
1 x
2 x
1 x
Audio 7.1 (3.5 mm jack)
Bluetooth
DisplayPort
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
Show moreBlack
220 mm
486 mm
473 mm
850 W
SSD operating system
Housing with window
Windows® 11 Pro
Datasheet 3399120 Gigabyte Gaming PC GB-9950X3D-64-2TB-RTX5080-W11 AMD Ryzen 9 9950X3D 64 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5080 16 GB W
User & Safety Instructions 3399120 Gigabyte Gaming PC GB-9950X3D-64-2TB-RTX5080-W11 AMD Ryzen 9 9950X3D 64 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5080 16 GB W