

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Gaming PC
Intel® Core™ Ultra 9 (Series 2)
Intel® Core™ Ultra 9 (Series 2) 285K
285K
24 x
3.7 GHz
5.7 GHz
16
8
3.2 GHz
4.6 GHz
3.7 GHz
5.5 GHz
36 MB
64 GB
DDR5 RAM
6000 MHz
4
512 GB
No
Nvidia
Yes
16 GB
GeForce RTX™ 5080
2048 GB
SSD
2 TB
M.2 PCIe NVMe 5.0 x4
0 GB
0 GB
w/o hard drive
5.4
WiFi
Keyboard not included
3 x
1 x
1 x
4 x
5 x
2 x
1 x
1 x
Audio 7.1 (3.5 mm jack)
Bluetooth
DisplayPort
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
Show moreBlack
220 mm
486 mm
473 mm
850 W
SSD operating system
Housing with window
Windows® 11 Pro
Datasheet 3399048 Gigabyte Gaming PC U9-285K-64GB-2TB-RTX5080-W11 Intel® Core™ Ultra 9 (Series 2) 285K 64 GB RAM 2 TB SSD Nvidia GeForce R
User & Safety Instructions 3399048 Gigabyte Gaming PC U9-285K-64GB-2TB-RTX5080-W11 Intel® Core™ Ultra 9 (Series 2) 285K 64 GB RAM 2 TB SSD Nvidia GeForce R