
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
ATX
- Processor/type
unterstützt Ryzen 7000/8000 Series
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
7200 MHz
5200 MHz
Show more
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C®
RJ45
Audio line out
Audio line in
Microphone (3.5 mm jack)
PS/2
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
3 x
- No. of PCIe x16
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207121 Gigabyte Gigabyte GA-B650 UD AC (AM5) (D) Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset
Description
This text is machine translated.
Features
- AMD socket AM5 AMD Ryzen™ 5, AMD Ryzen 7 7th Gen, AMD Ryzen 9 7th Gen
- PC ATX AMD B650 Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM Without ECC RAM maximum: 192 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 7
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper Clear CMOS button
- Gigabit Ethernet WLAN Wi-Fi 6 (802.11ax) Bluetooth 5.0
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






