
Highlights & Details
Gigabyte Gigabyte GA-B760M H V2 (1700) (D) Motherboard
- Intel LGA 1700 Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen, Intel® Pentium® Gold
- PC micro ATX Intel B760 Express Realtek ALC897 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 5
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
- Gigabit Ethernet
Technical specifications
- LGA 1700 processor socket
- Compatible processors: Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i7 12th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel® Pentium Gold
- Supported processor slots: LGA 1700
- Supported memory: DDR5 SDRAM
- HDMI version 2.1
- Motherboard Intel B760 Express chipset
- Product color: Dark brown
- Motherboard form factor: Micro ATX
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
#####Intel® 1700
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
128 GB
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
1 x
- No. of SATA III ports
4 x
- Depth
220 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2304 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Christmas lighting features
12.0
- Cooling
Passive
- HDCP
Yes
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
770 g
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
128 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- PCI Express x1 (Gen 3.x) slots
1
- Number of memory slots
2
- Number of M.2 (M) slots
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
8000 MHz
- Lithium weight per battery
0.07 g
2
1
1
64 GB
- Battery weight
3 g
- Batteries included
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
850 g
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Serial port headers
1
- Clear CMOS jumper
yes
- Number of storage drives supported
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737058 Gigabyte Gigabyte GA-B760M H V2 (1700) (D) Motherboard PC base #####Intel® 1700 Form factor (details) ATX
Description
This text is machine translated.
Features
- Supports Intel Core 14./13./12. Processors
- Superior performance: Hybrid 5+1+1 phase VRM solution
- Dual channel DDR5: 2*DIMMs XMP memory module support
- Next generation memory: PCIe 4.0 M.2 connectors
- Fast networks: GbE LAN
- EZ-Latch:PCIe x16 slot with quick release design
- Advanced connectivity: DP, HDMI
- Smart fan 6: Has multiple temperature sensors, hybrid fan connections with fan stop
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






