
Technical specifications
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
- RAM type
DDR4 RAM
- Clock speed
2400 MHz
2133 MHz
3000 MHz
2666 MHz
2933 MHz
3200 MHz
- RAM / Max. upgrade
64 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Audio line out
Audio line in
Microphone (3.5 mm jack)
RJ45
PS/2
Antenna (75 Ohm)
Show more
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB type A 3.0 ports
2 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207122 Gigabyte Gigabyte GA-H610M GAMING WF DDR4 (1700) Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherb
Description
This text is machine translated.
Features
- Intel LGA 1700 Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium® Gold
- PC micro ATX Intel H610 Express Realtek ALC897 7.1 channels
- DDR4 SDRAM 2 DIMM ECC Without ECC RAM Maximum: 64 GB
- HDD & SSD M.2, SATA III Number of supported storage drives: 5
- Intel HD graphics
- BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper Clear CMOS button
- Gigabit Ethernet WLAN Wi-Fi 6 (802.11ax) Bluetooth 5.1
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






