
Highlights & Details
Gigabyte Gigabyte GA-X870E EAGLE X WF7 (AM5) (D) Motherboard
- X3D Turbo Mode 2.0: Incredible X3D performance, unleashed by AI
- AMD socket AM5: Supports AMD Ryzen 9000 / 8000 / 7000 series processors
- Digital twin 14+2+2 phase VRM solution
- Dual channel DDR5: 4DIMMs with AMD EXPO memory module support. DDR5 OC up to 9000MT/s
- M.2 EZ-Flex: Highly efficient heat dissipation & flexible base plate for M.2 SSD
- EZ-Latch design: M.2-Slots and PCIe slots with quick lock and screwless design
- Ultra-fast memory: 4M.2 slots, including PCIe 5.0 x4
- High-speed networking: 5GBE LAN & Wi-Fi 7 with trend-setting ultra high-gain antenna
- Advanced connectivity: HDMI, Dual USB4 Type-C with DP Alt
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- Supported memory: DDR5 SDRAM
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- AMD X870E motherboard chipset
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® X870E
#####AMD AM5
- Form factor
ATX
- Processor/type
Ryzen 9000 / 8000 / 7000 Serienprozessoren
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
Gigabit LAN (1/2.5/5 Gbps)
- No. of DDR5 slots
4 x
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2304 Pixel
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Christmas lighting features
12.0
- Cooling
Passive
- HDCP
Yes
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
2.01 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
512 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- S/PDIF out port
yes
- Front panel connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Digital audio optical out
1
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- USB4 Gen 2x2 ports quantity
2
- Supported memory clock speed (max)
9000 MHz
- USB 3.2 Gen 2x2 connectors
1
- Lithium weight per battery
0.07 g
4
2
3
2
64 GB
2
1
- Battery weight
3 g
- Batteries included
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
2.21 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Clear CMOS button
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737059 Gigabyte Gigabyte GA-X870E EAGLE X WF7 (AM5) (D) Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard
Description
This text is machine translated.
Features
- X3D Turbo Mode 2.0: Incredible X3D performance, unleashed by AI
- AMD socket AM5: Supports AMD Ryzen 9000 / 8000 / 7000 series processors
- Digital twin 14+2+2 phase VRM solution
- Dual channel DDR5: 4DIMMs with AMD EXPO memory module support. DDR5 OC up to 9000MT/s
- M.2 EZ-Flex: Highly efficient heat dissipation & flexible base plate for M.2 SSD
- EZ-Latch design: M.2-Slots and PCIe slots with quick lock and screwless design
- Ultra-fast memory: 4M.2 slots, including PCIe 5.0 x4
- High-speed networking: 5GBE LAN & Wi-Fi 7 with trend-setting ultra high-gain antenna
- Advanced connectivity: HDMI, Dual USB4 Type-C with DP Alt
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






