
Highlights & Details
Gigabyte Graphics card Nvidia GeForce Gigabyte RTX5050 WINDFORCE OC V2 8G 8GB 8 GB GDDR6 RAM
- GPU speed 2587 MHz GPU speed boost Nvidia GeForceRTX 5050
- Interfaces 8 GBGDDR6 RAM with 20000 MHz
Technical specifications
- Graphics card memory type GDDR6
- Data transfer rate 20 Gbps
- HDMI version: 2.1b
- Number of fans: 2 fans
- Fan diameter 12 cm
- Form factor: Full height/half length (FH/HL)
- Product type
Graphics card
- Graphics card type
Nvidia GeForce
- GPU brand
NVIDIA
- Graphics card type
RTX 5050
- Range of use
GeForce RTX Gaming
- Memory interface
128 Bit
8 GB
- RAM type
GDDR6 RAM
- Memory clock speed
20000 MHz
- CPU speed
2587 MHz
- Transfer rate
20 GBit/s
- Display resolution
7680 x 4320 Pixel
- System power supply (min.)
550 W
- CUDA
Yes
- Width
201 mm
- Height
120 mm
- Depth
41 mm
- Cooling
Active
- Graphics card cooler
GIGABYTE WINDFORCE 2X
- Supported monitors
4
- Interface type
PCI Express 5.0
- No. of HDMI ports
2 x
- HDMI version
HDMI 2.1b
- No. of DisplayPort
2 x
- Christmas lighting features
12.0
- OpenGL version
4.6
- Graphics card version
GeForce RTX 5050
- Factory colour
Black
- Power consumption (max.)
94 W
- Weight
880 g
- UKCA
yes
- Number of slots
2
- NVIDIA G-SYNC
yes
- TV tuner integrated
no
- Dual Link DVI
no
yes
- Package weight
1.75 kg
Documents & Downloads
Datasheet
Datasheet 3756400 Gigabyte Graphics card Nvidia GeForce RTX 5050 GeForce RTX 5050 8 GB GDDR6 RAM
User & Safety Instructions
User & Safety Instructions 3756400 Gigabyte Graphics card Nvidia GeForce RTX 5050 GeForce RTX 5050 8 GB GDDR6 RAM
Description
This text is machine translated.
Features
- With the Nvidia Blackwell architecture and DLSS 4
- Powered by GeForce RTX 5050
- Equipped with 8 GB GDDR6, 128 bit interface
- WINDFFORCE cooling system
- Reinforced structure
What kind of Gaphics Cards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









