
Gigabyte GS25F2 Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ IPS LED
Highlights & Details
Gigabyte GS25F2 Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Built-in speakers
Technical specifications
- Screen technology: LED
- Panel type SS-IPS
- Contrast ratio: 1000:1
- 0.0944 x 0.2802 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.280 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
556.9 mm
- Height
402 mm
- Depth
179.4 mm
- Weight
3.11 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 556.9 x 402 x 179.4 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Device depth (without stand)
51.3 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
321.5 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
2.73 kg
- Width (without stand)
556.9 mm
- Cable lock slot
yes
- VESA mounting
yes
- RMS rated power
2 W
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- sRGB coverage (typical)
120 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
28 kWh
- HDMI
yes
- LED backlight
yes
- Package weight
4 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
54.4 cm
- Power consumption (average)
0.3 W
- Viewable size, vertical
30.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475628 Gigabyte GS25F2 Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Features
- 24.5 inch SuperSpeed IPS panel with FHD resolution
- 200 Hz picture repetition rate, 1 ms response time
- Colour saturation: 120% sRGB
- Ergonomic design with inclination adjustment
- Supports AMD FreeSync Premium, HDR Ready, Eyesafe 2.0
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















