
Gigabyte GS27Q Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms HDMI™, DisplayPort, Headphone input IPS LCD
Highlights & Details
Gigabyte GS27Q Gaming screen
- Screen size 68.6 cm (27 inch) QHD, Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Gaming screen
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
VESA Mount 100 x 100 mm
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- Width
619 mm
- Height
447 mm
- Depth
172 mm
- Weight
5.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 619 x 447 x 172 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
Media
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191859 Gigabyte GS27Q Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms HDMI™, DisplayPort, Headphone input IPS LCD
Description
1 ms MPRT response time
Super-fast response time of 1 ms for the fluid gaming experience of all times!
QHD with 165Hz (OC 170Hz)
High resolution and fast image refresh rate for detailed display quality and a smooth gaming experience!
OSD sidekick
With Gigabyte OSD Sidekick, you can set the display options with keyboard and mouse to easily adjust the monitor settings.
Black equalizer
With this function you get more details of the dark side, without at the same time overexposure.
This text is machine translated.
Features
- Picture in picture, picture for picture
- Black equalizer
- Flicker-free technology
- Cross-hair display
- With Game timer
- Low Blue Light technology
- At 3 sides without aperture
- AORUS Aim Stabilizer
- AORUS OSD sidekick
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















