
Gigabyte GS27QCA Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™ VA LED
Gigabyte GS27QCA Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Curved
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 5000:1
- 0.2331 x 0.2331 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
5000 : 1
- Static contrast ratio
5000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Curved
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- Width
610.5 mm
- Height
441 mm
- Depth
208 mm
- Weight
4.53 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610.5 x 441 x 208 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Standby consumption
0.5 W
- Device depth (without stand)
78.3 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
362.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.62 kg
- Width (without stand)
610.5 mm
- Cable lock slot
yes
- Colour gamut
122 %
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Products per shipping (inner) case
1 Stück(e)
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Pivot
no
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
24 kWh
- Energy consumption (HDR) per 1000 hours
34 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
no
- Package weight
7.1 kg
- Built-in camera
no
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475629 Gigabyte GS27QCA Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™ VA LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








