
Technical specifications
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Intel Celeron, Intel Core i3/i7/i9 der 12., der 13. und 14.Generation, Intel Pentium Gold
- RAM type
DDR4 SDRAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2933 MHz
3000 MHz
3200 MHz
- RAM / Max. upgrade
2 GB
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
Microphone (3.5 mm jack)
Audio line in
Audio line out
Gigabit LAN (1 Gbps)
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2
2 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
250 mm
- Weight
0.663
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045489 Gigabyte H610M K DDR4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







