
Gigabyte H610M S2H V2 DDR5 - 1.0 Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC, ECC (Non-ECC Mode Operation)
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP), supported ECC modules executed in ECC mode
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 1 x M.2 socket (2260/2280 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA; PCIe 3.0 ports: 1 x M.2
- External interfaces: 1 x DisplayPort; 1 x HDMI; 1 x VGA; 1 x DVI-D; 2 x USB 3.2 Gen 1; 1 x audio line out – mini jack plug; 1 x audio line in – mini jack plug; 1 x microphone – mini jack plug; 1 x LAN (Gigabit Ethernet); 4 x USB 2.0; 1 x PS/2 keyboard; 1 x PS/2 mouse
- Internal interfaces: 4 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x serial - multi-pin connector; 1 x audio - multi-pin connector; 1 x SPI - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features: WfM 2.0 support, UEFI BIOS, SMBIOS 2.7 support, DMI 2.7 support, ACPI 5.0 support
- Hardware monitoring: CPU core temperature, housing temperature, rev counter for CPU fan, rev counter for casing fan, system voltage, CPU overheating protection, CPU core voltage, water cooling flow rate, fan failure warning
- Hardware features: Q-Flash, HDCP-compatible, On/Off Charge, Dr.MOS MOSFET, Game Boost, Audio noise guard, anti-sulfur design, solid pin Power connectors, RGB FUSION 2.0, 6+1+1 phase Power design, Gigabyte Smart fan 6, 50 A power stage
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
- RAM type
DDR5 RAM
- Clock speed
4400 MHz
4800 MHz
5200 MHz
5600 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
DisplayPort
HDMI™
VGA
DVI
USB A (USB 3.2 1st gen)
Audio line in
Audio line out
Microphone (3.5 mm jack)
USB A (USB 2.0)
PS/2
Show more
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2
4 x
- No. of PS/2 ports
2 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045602 Gigabyte H610M S2H V2 DDR5 - 1.0 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Int




