
Gigabyte H810M GAMING WIFI6 LGA1851 MB Motherboard
Highlights & Details
- Intel LGA 1851 (socket V1) Intel core ultra (series 2)
- PC micro ATX Intel H810 Realtek ALC897 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 5
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet WLAN Wi-Fi 6 (802.11ax) Bluetooth 5.3
Technical specifications
- LGA 1851 (socket V1)
- Supported processor slots: LGA 1851
- Supported memory: DDR5 SDRAM
- ECC compatibility: ECC and non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 1
- Number of EPS power connections (4-pin): 1
- Number of RGB LED pin strips: 2
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Intel H810 motherboard chipset
- Product color: Dark brown
- Motherboard form factor: Micro ATX
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
Intel® H810
#####Intel® 1851
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
DisplayPort
HDMI™
PS/2
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
215 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2160 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Christmas lighting features
12.0
- Cooling
Passive
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
1.1 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- PCI Express x1 (Gen 3.x) slots
1
- Number of memory slots
2
- Number of M.2 (M) slots
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
6400 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.19 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Serial port headers
1
- Clear CMOS jumper
yes
- Number of storage drives supported
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376535 Gigabyte H810M GAMING WIFI6 LGA1851 MB Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipse
Description
This text is machine translated.
Features
- Supports Intel core ultra processors (series 2)
- WIFI EZ-Plug: Quick and easy design for the installation of the WLAN-antenna
- EZ-Latch: PCIe x16 slot with quick release design
- M.2 EZ-Latch Plus: Screwless installation for M.2 SSDs
- User-friendly interface: Multi-Theme and Q-Flash Auto Scan in BIOS and SW
- Ultra-fast memory: PCIe 4.0 x4 M.2 slots
- Efficient cooling: VRM Thermal Armor Advanced & M.2 Thermal Guard
- Fast network connection: 2.5GBE LAN & Wi-Fi 6 802.11ax
- Extensive connectivity: HDMI, DisplayPort



