

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop
40.6 cm
16 inch
WQXGA
OLED
240 Hz
2560 x 1600 Pixel
16:10
Intel® Core™ Ultra 9
275HX
24 x
5.4 GHz
16
8
2.1 GHz
4.6 GHz
2.7 GHz
5.4 GHz
36 MB
32 GB
2
SO-DIMM
5600 MHz
64 GB
DDR5 RAM
Yes
Intel
Intel graphics
Nvidia
Yes
GDDR7
16 GB
Nvidia GeForce RTX 5080
SSD
1 TB
M.2 PCIe NVMe 4.0 x4
1024 GB
0 GB
Flash
0 GB
Intel® AI Boost
Keyboard backlighting
w/o hard drive
Yes (built-in)
Yes
Yes
5.4
German, QWERTZ
HDMI™
Thunderbolt 5
Thunderbolt 4
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
microSD
RJ45
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
1 x
2 x
2 x
1 x
microSD
Black
357 mm
2.99 mm
254 mm
2.5 kg
Lithium polymer (LiPo)
Windows® 11 Pro
16 inch
Intel
40.6 cm (16 inch)
not relevant
User & Safety Instructions 3440063 Gigabyte Laptop 40.6 cm (16 inch) WQXGA Intel® Core™ Ultra 9 275HX 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphic