

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
AERO X16 1WH93DEC64AH
40.6 cm
16 inch
WQXGA
165 Hz
WQHD
2560 x 1600 Pixel
16:10
AMD Ryzen AI 7
350
8 x
2 GHz
5 GHz
2.00 GHz
5.00 GHz
16 MB
32 GB
2
SO-DIMM
5600 MHz
64 GB
DDR5 RAM
Yes
AMD
AMD Radeon 860M
Nvidia
Yes
GDDR7
8 GB
Nvidia GeForce RTX 5070
SSD
1 TB
M.2 PCIe NVMe
1024 GB
M.2 PCIe NVMe
0 GB
Flash
0 GB
Microsoft Copilot
Microsoft Copilot + PC
Keyboard backlighting
w/o hard drive
Yes (built-in)
Yes
Yes
5.2
WiFi
German, QWERTZ
HDMI™
USB C® (USB4®)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Headphone/mic combo jack (3.5 mm)
RJ45
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
1 x
1 x
2 x
1 x
2 x
Grey
355 mm
2 mm
250.7 mm
1.9 kg
Lithium polymer (LiPo)
Windows® 11 Home
16 inch
8 x 2 GHz / max. 5 GHz
NVIDIA
40.6 cm (16 inch)
not relevant
User & Safety Instructions 3440065 Gigabyte Laptop AERO X16 1WH93DEC64AH 40.6 cm (16 inch) WQXGA AMD Ryzen AI 7 350 32 GB RAM 1 TB SSD German, QWERTZ AMD A