

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Laptop
AERO X16
40.6 cm
16 inch
WQXGA
IPS
165 Hz
2560 x 1600 Pixel
16:10
AMD Ryzen AI 7
350
8 x
2 GHz
5 GHz
16 MB
32 GB
2
SO-DIMM
5600 MHz
64 GB
DDR5 RAM
Yes
AMD
AMD Radeon 860M
Nvidia
Yes
GDDR7
8 GB
Nvidia GeForce RTX 5060
SSD
1 TB
M.2 PCIe NVMe 4.0 x4
1024 GB
0 GB
Flash
0 GB
AMD Ryzen AI
Keyboard backlighting
w/o hard drive
Yes (built-in)
Yes
Yes
5.2
German, QWERTZ
HDMI™
USB C® (USB4®)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Headphone/mic combo jack (3.5 mm)
RJ45
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
1 x
1 x
2 x
1 x
2 x
Grey
355 mm
2 mm
250.7 mm
1.9 kg
Lithium polymer (LiPo)
Windows® 11 Home
16 inch
8 x 2 GHz / max. 5 GHz
AMD
40.6 cm (16 inch)
not relevant
User & Safety Instructions 3440066 Gigabyte Laptop AERO X16 40.6 cm (16 inch) WQXGA AMD Ryzen AI 7 350 32 GB RAM 1 TB SSD German, QWERTZ AMD AMD Radeon 860