
Number
Highlights & Details
Gigabyte BRU-225H-PC Mini PC
- Intel® Core™ i7 Ultra7-255H 16 core(s) / max. 5.1 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 500 GB SSD
- Intel Intel arc graphics 140T
- Windows® 11 Pro
Technical specifications
- VESA support
- Product type
Mini PC
- based on the following CTO model
GB-BRU-225H
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 Ultra7-255H
- Processor/type
Ultra7-255H
- Processor cores (No.)
16 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
5.1 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics 140T
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- No. of USB 3.0 ports
5 x
- Factory colour
Black
- Width
112.60 mm
- Height
34.40 mm
- Depth
113 mm
- Weight
950 g
- PSU power
100 W
- Features
Kensington lock
SSD operating system
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3763161 Gigabyte Mini PC BRU-225H-PC Intel® Core™ i7 Ultra7-255H 5.1 GHz 32 GB RAM 500 GB SSD Intel Intel arc graphics 140T BRIX
User & Safety Instructions
User & Safety Instructions 3763161 Gigabyte Mini PC BRU-225H-PC Intel® Core™ i7 Ultra7-255H 5.1 GHz 32 GB RAM 500 GB SSD Intel Intel arc graphics 140T BRIX
Description
The Gigabyte BRU7 255H is a compact, high-performance and reliable mini PC, which was developed especially for the professional use in companies, educational institutions and industrial environments. With 32 GB DDR5 memory, fast M.2 SSD and pre-installed Windows 11 Pro, this system offers an immediately ready-to-use platform for productive work processes and demanding applications.
Powerful hardware for modern business requirements
Gigabyte BRU7 255H basic model Robust, energy-efficient design for continuous operation, office workloads and professional software environments.
32 GB DDR5 memory High memory bandwidth and large capacity for multi-tasking, browser intensive load, data processing and technical applications.
500 GB M.2 SSD Fast booting times, short charging times and high I/O performance for programs, databases and cloud workflows.
Windows 11 Pro 64 bit pre-installed Professional security functions, modern user interface and optimum management options for enterprise environments.
Compact, efficient and flexible use
The BRU7 255H convinces through its small form factor, low-noise operation and low power consumption. Ideal for:
- Office and home office workplaces
- Training rooms and educational institutions
- Digital signage installations
- Industrial and laboratory environments
- Series rollouts and standardized workplace concepts
Reliable Gigabyte quality for professional use
High-quality components, durable design and stable operation under continuous load make this system an ideal choice for companies that value reliability and low maintenance costs.
This text is machine translated.
Scope of delivery
- PC power supply unit


