
Number
Highlights & Details
Gigabyte Mini PC
- Intel® U-Series Ultra7 255H 16 core(s) / max. 5.1 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- Intel Arc graphics 140T
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- CPU series
Intel® U-Series
- CPU
Intel® U-Series Ultra7 255H
- Processor/type
Ultra7 255H
- Processor cores (No.)
16 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
5.1 GHz
16 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc graphics 140T
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Width
112.60 mm
- Height
34.40 mm
- Depth
113 mm
- Weight
450
- PSU power
65 W
- Features
SSD operating system
Kensington lock
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3743456 Gigabyte Mini PC Intel® U-Series Ultra7 255H 5.1 GHz 16 GB RAM 1 TB SSD Intel Arc graphics 140T GB-BRu7-255H pc
User & Safety Instructions
User & Safety Instructions 3743456 Gigabyte Mini PC Intel® U-Series Ultra7 255H 5.1 GHz 16 GB RAM 1 TB SSD Intel Arc graphics 140T GB-BRu7-255H pc
Description
The Gigabyte GB‑BRU7‑255H is the perfect choice for anyone looking for a reliable, fast and versatile mini‑PC. Thanks to modern Intel technology, generous memory and pre-installed Windows 11 Pro, this Ideal system is suitable for office, home office, training environments, digital signage or compact workstations.
Strong hardware for liquid work
Gigabyte GB‑BRU7‑255H basic model
Designed for professional applications, stable continuous load and efficient performance.
1 TB SSD (NVMe SSD
Extremely fast charging times, high response speed and plenty of storage space for programs, data and multimedia.
16 GB RAM
Perfect for multi-tasking, office software, browser workflows and more demanding business applications.
Windows 11 Pro – ready to use
With the preinstalled Windows 11 Pro 64‑bit, the mini‑PC is ready for direct use. Professional security features, a modern user interface and optimal management options make Ideal suitable for companies and Power users.
Compact, quiet & energy efficient
The mini-PC is compact, quiet and low energy consumption. It can be placed flexibly - on a table, behind the monitor or in cramped work areas.
Reliable Gigabyte quality
Robust components, high-quality finish and a long-lasting design ensure stable operation in daily use.
This text is machine translated.
Scope of delivery
- PC power supply unit



