
Gigabyte MO34WQC Gaming screen EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.03 ms DisplayPort, HDMI™ OLED
Highlights & Details
Gigabyte MO34WQC Gaming screen
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™;Curved, Ultra WQHD resolution, Height adjustable, Tiltable, Built-in speakers
Technical specifications
- HD type Wide Quad HD
- Contrast ratio 1500000:1
- 0.2315 x 0.2315 mm pixel distance
- HDMI version 2.1
- Swivel angle range 0 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
175 Hz
- Response time
0.03 ms
- Brightness
1000 cd/m²
- Static contrast ratio
1500000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Curved
Ultra WQHD resolution
Height adjustable
Tiltable
Built-in speakers
- Audio power (max.)
6 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- HDR support
Yes
- Width
811.7 mm
- Height
595.3 mm
- Depth
244.3 mm
- Weight
9.86 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 811.7 x 595.3 x 244.3 mm
- Display size
33 inch - 37 inch
- Range of uses
Gaming
- Display resolution mode
UWQHD
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
105.8 mm
- Display properties
OLED
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
361.2 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Weight (without stand)
6.68 kg
- Width (without stand)
811.7 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Colour depth
10 Bit
- VESA mounting
yes
- RMS rated power
6 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Products per shipping (inner) case
1 Stück(e)
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
no
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (HDR) per 1000 hours
32 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
12.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475639 Gigabyte MO34WQC Gaming screen EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.03 ms DisplayPort, HDMI™ OLED
Description
This text is machine translated.
Features
- 34-inch 1800R OLED panel with 3440x1440 WQHD resolution
- Refresh rate of 175 Hz, 0.03 ms reaction time
- 10-bit display with 99% DCI-P3 color space
- Ergonomic design: Adjustable height, inclination and rotation
- Cross-platform KVM control
- VESA DisplayHDR True Black 400, AMD FreeSync Premium Pro, ClearMR 10000
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














