
Technical specifications
- Supported RAM Health Check: ECC
- RAM - Registered or buffered: Registered, 3DS-RDIMM
- RAM features: Intel extreme memory profiles (XMP), four-channel memory architecture, AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC4080/Realtek ALC897
- Audio compatibility: High-definition audio, DTS:X Ultra
- Network interfaces: 10 Gigabit Ethernet, 2.5 Gigabit Ethernet, Bluetooth 5.3, 802.11a/b/g/n/ac/ax/be (Wi-Fi 7)
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 2 x PCIe 5.0 x16; 1 x PCIe 4.0 x16; 3 x M.2 socket (2280/25,110 M.2 Key M slot); 1 x M.2 socket (2280 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 8 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10; PCIe 5.0 ports 3 x M.2; PCIe 4.0 ports 1 x M.2
- External interfaces: 1 x LAN (2.5Gigabit Ethernet); 1 x LAN (10Gigabit Ethernet); 1 x microphone - Mini jack plug; 1 x Audio Line Out - Mini jack plug; 2 x antenna; 1 x DisplayPort; 4 x USB 3.2 Gen 1; 4 x USB 3.2 Gen 2; 1 x USB4; 1 x USB4/DisplayPort
- Internal interfaces: 4 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x audio multi-pin connector; 1 x USB-C 3.2 Gen 2x2 - pin connector; 1 x SPI multi-pin connector
- Power connections: Main power connection, 24-pin, 2 8-pin ATX12V connections
- BIOS type: AMI
- BIOS Features: WfM 2.0 support, UEFI BIOS, SMBIOS 2.7 support, DMI 2.7 support, ACPI 5.0 support
- Hardware monitoring: Housing temperature, system voltage, water cooling flow rate, fan failure warning, noise detection, Detection of fan speed
- Hardware features: Q-Flash, 2x Copper PCB, Q-Flash Plus, RGB FUSION, M.2 Thermal Guard, Pre-assembled I/O shield, 12 layer PCB, Gigabyte Smart fan 6, MultiKey, PCIe EZ lock, M.2 EZ latch click, M.2 EZ Latch plus, 16+8+4 phase Power design, VRM thermal armor advanced, PCIe ultra Durable slot X, 108A Power stage
- Product type
Motherboard
- Chipset
AMD® TRX50
#####AMD sTR5
- Form factor
E-ATX
- Processor/type
Ryzen ThreadRipper, Ryzen ThreadRipper PRO (unterstützt Ryzen Threadripper PRO 7000 Series / 7000 Series)
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6400 MHz
7000 MHz
6800 MHz
4400 MHz
7200 MHz
5200 MHz
7600 MHz
Show more
- RAM / Max. upgrade
1 TB
- Interfaces
Gigabit LAN (1/2.5 Gbps)
Gigabit LAN (10 Gbps)
Microphone (3.5 mm jack)
Audio line out
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB C® (USB4®)
USB A (USB 2.0)
USB C® (USB 3.2 2x 2nd gen)
Bluetooth
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
2 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
3 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045589 Gigabyte TRX50 AERO D - 1.0 Motherboard PC base #####AMD sTR5 Form factor (details) E-ATX Motherboard chipset AMD® TRX50
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





