
Gigabyte X870 A ELITE WF7 ICE AM5 ATX MB Motherboard
Highlights & Details
- AMD socket AM5 AMD Ryzen™ 7
- PC ATX AMD X870 Realtek ALC1220 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 4
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper Clear CMOS button
- 2.5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b)
Technical specifications
- Product type
Motherboard
- Chipset
AMD® X870
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- Clock speed
4400 MHz
4800 MHz
5200 MHz
5600 MHz
6000 MHz
6200 MHz
6400 MHz
6600 MHz
6666 MHz
6800 MHz
Show more
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
RJ45
HDMI™
DisplayPort
Microphone input
Wi-Fi
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
2 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
White
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Graphics card type
AMD Radeon Graphics
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Onboard graphics card
Yes
- Supported monitors
4
- Weight
2.74 kg
- Wi-Fi
Yes
- UKCA
yes
- Discrete graphics support
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Maximum resolution
4096 x 2160 p
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Maximum internal memory supported by processor
256 GB
- Products per shipping (inner) case
1 Stück(e)
- Total number of SATA connectors
4
- USB 2.0 ports quantity
4
- Headphone outputs
1
- Microphone in
yes
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- USB4 Gen 3x2 ports quantity
2
- Supported memory clock speed (max)
8200 MHz
- USB 3.2 Gen 2x2 connectors
1
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
2.74 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Clear CMOS button
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331335 Gigabyte X870 A ELITE WF7 ICE AM5 ATX MB Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset
Description
This text is machine translated.
Features
- AMD socket AM5: Supports AMD Ryzen 9000 series, 8000 series, 7000 series processors
- Twin 16+2+2-phase digital VRM with DrMOS
- Dual channel DDR5:4DIMMs with AMD EXPO™ memory module support
- PCIe Gen5 x16 with PCIe UD Slot X & EZ-Latch Plus
- Ultra-fast memory: 4M.2 slots, including 3* PCIe 5.0 x4
- Efficient cooling: VRM Thermal Armor Advanced & M.2 Thermal Guard L
- Advanced connectivity: Dual USB4 Type-C with DP Alt, HDMI
- Fast networking: 2.5GBE LAN & Wi-Fi 7 with trend-setting ultra-high-gain antenna









