
Highlights & Details
Gigabyte X870 AORUS STEALTH Motherboard
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC ATX AMD X870 Realtek ALC1220 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 4.0, PCI Express 5.0, SATA III RAID-support Number of supported storage drives: 6
- BIOS type: UEFI AMI 512 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet, 5 Gigabit Ethernet, Fast Ethernet, Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- Supported memory: DDR5 SDRAM
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- AMD X870 motherboard chipset
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
#####AMD AM5
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of SATA III ports
2 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2160 Pixel
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Christmas lighting features
12.0
- Cooling
Passive
- HDCP
Yes
- Onboard graphics card
No
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- 4-pin Molex
1
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
4.42 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
512 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Digital audio optical out
1
- Front panel audio connector
yes
- Number of HDDs supported
2
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- USB4 Gen 3x2 ports quantity
2
- Supported memory clock speed (max)
8200 MHz
- USB 3.2 Gen 2x2 connectors
1
- Lithium weight per battery
0.07 g
4
2
3
1
64 GB
2
1
- Battery weight
3 g
- Batteries included
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
5.1 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730280 Gigabyte X870 AORUS STEALTH Motherboard PC base #####AMD AM5 Form factor (details) ATX
Description
This text is machine translated.
Features
- X3D Turbo Mode: Optimized performance for a smooth gaming experience
- DDR5 over-clocking up to 8200 MT/s, Dual-channel DDR5
- AMD socket AM5: Supports AMD Ryzen series processors 9000 / 8000 / 7000
- Digital VRM solution with 16+2+2 phases
- M.2 EZ-Flex: Efficient heat dissipation and flexible base plate for M.2-SSDs (exclusive, patented design)
- Wi-Fi EZ-Plug: Convenient design for a quick installation of the WLAN-antenna
- EZ-Latch Plus: PCIe and M.2 slots with quick release fastener and screwless design
- Fast memory connectivity: 4 M.2 slots, including PCIe 5.0 x4
- Efficient cooling: VRM Thermal Armor Advanced, M.2 Thermal Guard L & M.2 Thermal Guard Ext.
- Reliable network connection: 5GBE LAN & Wi-Fi 7 with high performance high-gain antenna
- Extensive connectivity options: HDMI, two USB4 Type-C ports with DP Alt mode
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















