
Gigabyte X870 Motherboard
Highlights & Details
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC ATX AMD X870 Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 7
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper Clear CMOS button
- 2.5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- ECC compatibility: Non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of water pump connections: 1
- Number of RGB LED pin strips: 4
- HDMI version 2.1
- WLAN-standards Wi-Fi 7 (802.11b)
- AMD X870 motherboard chipset
- 1. M.2 Largest key size: 25110
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 25110
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 25110
- 3. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® X870
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1 Gbps)
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
HDMI™
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
2 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Design height
35 mm
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of memory slots
4
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Christmas lighting features
12.0
- Mobile internet
WiFi
- Onboard graphics card
No
- No. of HDMI connections
1
- 10/100/1000 Mbps ports
1 x
- 20+4-pin.
1
- 4-pin Molex
1
- Range of use
PC
- Weight
2.23 kg
- Wi-Fi
built-in
- Wi-Fi
Yes
- Battery / technology
Lithium manganese Dioxide (LiMnO2)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348135 Gigabyte X870 Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870
Description
This text is machine translated.
Features
- AMD socket AM5: Supports AMD Ryzen 7000/ Ryzen 8000/ Ryzen 9000 series processors
- Digital twin 16+2+2 phase VRM solution
- Dual channel DDR5: 4 DIMMs with AMD EXPO memory module support
- PCIe Gen5 x16 with PCIe UD X slot & EZ-Latch Plus
- Ultra-fast memory: 3 M.2 slots, including 1 PCIe 5.0 x4
- Efficient overall heat management: VRM Thermal Armor Advanced & M.2 Thermal Guard extension
- Advanced connectivity: Dual USB4 Type-C with DP Alt, HDMI
- Fast network connection: 2.5GBE LAN & Wi-Fi 7 with high-performance antenna




