
Gigabyte X870E A ELITE WF7 ICE Motherboard
Highlights & Details
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC ATX AMD X870E Realtek ALC1220-VB 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 5.0, SATA III RAID-support Number of supported storage drives: 8
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- ECC compatibility: Non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 2
- Number of water pump connections: 2
- Number of RGB LED pin strips: 4
- HDMI version 2.1
- WLAN-standards Wi-Fi 7 (802.11b)
- AMD X870E motherboard chipset
- 1. M.2 Largest key size: 25110
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 22110
- 2. M.2 highest PCI Express generation: 5.0
- 3. M.2 Largest key size: 22110
- 3. M.2 highest PCI Express generation: 5.0
- 4. M.2 Largest key size: 22110
- 4. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® X870E
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
PCIe 3.0 x16
PCIe 4.0 x16
PCIe 5.0 x16
SATA III
USB A (USB 2.0)
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
White
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2160 Pixel
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Christmas lighting features
12.0
- Cooling
Passive
- Onboard graphics card
No
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
2.64 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Digital audio optical out
1
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- USB4 Gen 2x2 ports quantity
2
- Supported memory clock speed (max)
8200 MHz
- USB 3.2 Gen 2x2 connectors
1
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
2.64 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405623 Gigabyte X870E A ELITE WF7 ICE Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870E
Description
This text is machine translated.
Features
- AMD socket AM5: Supports AMD Ryzen 7000 / Ryzen 8000 / Ryzen 9000 series processors, twin 16+2+2 phase digital VRM with DrMOS,Dual channel DDR5: 4 DIMMs with AMD EXPO memory module support,PCIe Gen5 x16 with PCIe UD X slot & EZ-Latch plus,Ultra fast memory: 4 M.2 slots, including 3 PCIe 5.0 x4,Efficient cooling: VRM Thermal Armor Advanced & M.2 Thermal Guard L, extended connectivity: Dual USB4 Type-C with DP-Alt, HDMI,fast network connection: 2.5GBE LAN & Wi-Fi 7 with high performance antenna








