
Highlights & Details
Gigabyte X870E AORUS MASTER AM5 ATX MB Motherboard
- AMD socket AM5 AMD Ryzen™ 7
- PC ATX AMD X870 Realtek ALC1220 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 4
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper Clear CMOS button
- 5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b)
Technical specifications
- Product type
Motherboard
- Chipset
AMD® X870
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- Clock speed
4400 MHz
4800 MHz
5200 MHz
5600 MHz
6000 MHz
6200 MHz
6400 MHz
6600 MHz
6666 MHz
6800 MHz
Show more
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
RJ45
HDMI™
DisplayPort
Microphone input
Wi-Fi
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
2 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.3
- Bluetooth
Yes
- Factory colour
Black
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Onboard graphics card
No
- 10/100/1000 Mbps ports
1 x
- Weight
2.97 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Maximum internal memory supported by processor
256 GB
- Products per shipping (inner) case
1 Stück(e)
- USB 2.0 ports quantity
2
- Headphone outputs
1
- S/PDIF out port
yes
- Front panel connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- USB4 Gen 2x2 ports quantity
2
- Supported memory clock speed (max)
8600 MHz
- USB 3.2 Gen 2x2 connectors
1
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- PCI Express x4 slots
2
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
2.97 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Clear CMOS button
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331331 Gigabyte X870E AORUS MASTER AM5 ATX MB Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AM
Description
This text is machine translated.
Features
- AMD socket AM5: Supports AMD Ryzen 9000 series, 8000 series, 7000 series processors
- Twin 16+2+2-phase digital VRM with 110A Smart Power stage
- Dual channel DDR5: 4DIMMs with AMD EXPO™ memory module support
- PCIe Gen5 x16 with PCIe UD Slot X & EZ-Latch Plus
- Ultra-fast memory: 4M.2 slots, including 3* PCIe 5.0 x4
- Efficient overall heat dissipation: VRM Thermal Armor Advanced with I/O ZONE AORUS LIGHTING & M.2 Thermal Guard XL
- Advanced connectivity: Dual USB4 Type-C with DP Alt, HDMI
- High-speed networking: 5GBE LAN & Wi-Fi 7 with trend-setting ultra high-gain antenna
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











