
Highlights & Details
Gigabyte X870E AORUS Master X3D ICE mainboard
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC ATX AMD X870E Realtek ALC1220-VB/ESS 9118 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 4.0, PCI Express 5.0, SATA III RAID-support Number of supported storage drives: 7
- BIOS type: UEFI AMI 512 Mbit ACPI version: 5.0 Clear CMOS jumper Clear CMOS button
- 2.5 Gigabit Ethernet, 5 Gigabit Ethernet, 10 Gigabit Ethernet, Fast Ethernet, Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- Supported memory: DDR5 SDRAM
- ECC compatibility: ECC and non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 3
- Number of water pump connections: 2
- Number of temperature sensor headers: 2
- Number of noise recognition headers: 1
- Number of RGB LED pin strips: 5
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- AMD X870E motherboard chipset
- 1. M.2 Largest key size: 2580
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 5.0
- 3. M.2 Largest key size: 2280
- 3. M.2 highest PCI Express generation: 4.0
- 4. M.2 Largest key size: 2280
- 4. M.2 highest PCI Express generation: 4.0
- 5. M.2 Largest key size: 2280
- 5. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® X870E
#####AMD AM5
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 3.1 2nd gen)
HDMI™
USB A (USB 2.0)
USB C®
- No. of Gigabit LANs
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
2 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
2 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
White
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2304 Pixel
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
7 x
- Christmas lighting features
12.0
- Cooling
Passive
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
3.82 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
512 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
5
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- S/PDIF out port
yes
- Front panel connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Digital audio optical out
1
- Front panel audio connector
yes
- Number of HDDs supported
2
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- USB4 Gen 2x2 ports quantity
2
- Supported memory clock speed (max)
9000 MHz
- USB 3.2 Gen 2x2 connectors
1
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
4.38 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Clear CMOS button
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474497 Gigabyte X870E AORUS MASTER X3D Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870
Description
This text is machine translated.
Features
- X3D Turbo Mode 2.0: Incredible X3D performance, unleashed by AI
- Dual channel DDR5: 4DIMMs with AMD EXPO memory module support. DDR5 OC up to 9000MT/s
- AMD socket AM5: Supports AMD Ryzen 9000 / 8000 / 7000 series processors
- Digital twin 18+2+2 phase VRM solution
- PCIe EZ-Latch Plus Duo: One click for a screwless & fast solution to dual PCIe slots
- WIFI EZ-Plug: Quick and easy design for installing the Wi-Fi antenna
- M.2 EZ-Latch Click & Plus: Quick solution & screwless design at M.2-slots and heatsinks
- Ultra-fast memory: 5M.2 slots, including PCIe 5.0 x4
- High-speed networking: 10GbE LAN + 5GBE LAN & Wi-Fi 7 with direction-dependent ultra high-gain antenna
- Advanced connectivity: HDMI, Dual USB4 Type-C with DP Alt, Front QC-USB 65W
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






