
Gigabyte X870I AORUS PRO ICE Motherboard
Highlights & Details
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC Micro ITX AMD X870 Realtek ALC4080 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 4
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- Supported processor slots: Socket AM5
- ECC compatibility: Non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of water pump connections: 1
- Number of RGB LED pin strips: 3
- HDMI version 2.1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Chipset
AMD® X870
#####AMD AM5
- Form factor
Mini-ATX
- Processor/type
unterstützt Ryzen 7000/8000/9000 Serie
- RAM type
DDR5 RAM
- Clock speed
4200 MHz
4100 MHz
4000 MHz
3900 MHz
3800 MHz
3600 MHz
3500 MHz
3400 MHz
3333 MHz
3300 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
HDMI™
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe x8
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of USB 2.0 ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of SATA III ports
2 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
White
- Depth
225 mm
- Height
35 mm
- Width
240 mm
- Display resolution
4096 x 2160 Pixel
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Christmas lighting features
12.0
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
720 g
- Wi-Fi
Yes
- UKCA
yes
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Chassis intrusion connector
yes
- USB4 Gen 2x2 ports quantity
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376520 Gigabyte X870I AORUS PRO ICE Motherboard PC base #####AMD AM5 Form factor (details) Mini-ATX Motherboard chipset AMD® X8
Description
This text is machine translated.
Features
- AMD Socket AM5: Supports AMD Ryzen Series 7000/8000/9000 processors
- Digital Twin 8+2+1-phase VRM solution
- Dual channel DDR5: 2 DIMMs with AMD EXPO memory module support
- PCIe Gen5 x16 with PCIe UD slot & EZ-Latch Plus
- Ultra-fast memory: 2 M.2 slots, including 1 PCIe 5.0 x4
- Efficient overall heat: VRM Thermal Armor Advanced & M.2 Thermal Guard Ext.
- Advanced connectivity: USB4 Type-C with DP Alt, HDMI
- Fast network connection: 2.5GBE LAN & Wi-Fi 7 directional ultra-high gain antenna
Scope of delivery
- 2 x fan expansion power cable
- WLAN-antenna
- 1 M.2-Screw
- 2 x thermal pads for M.2 SSD
- 2 x Serial ATA cable



