
Gigabyte Z790 D AX Motherboard
Highlights & Details
- Intel LGA 1700 Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium® Gold
- PC ATX Intel Z790 Express Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM ECC Without ECC RAM Maximum: 192 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 7
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper Clear CMOS button
- 2.5 Gigabit Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
- This text is machine translated.
Technical specifications
- Product type
Motherboard
- Chipset
Intel® Z790
Intel® 1700
- Form factor
ATX
- Processor/type
Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
- RAM type
DDR5 RAM
- Clock speed
4400 MHz
4800 MHz
5200 MHz
5400 MHz
5600 MHz
5800 MHz
6000 MHz
6200 MHz
6400 MHz
6600 MHz
Show more
- RAM / Max. upgrade
192 GB
- Interfaces
DisplayPort
USB C®
RJ45
USB A (USB 3.2 2nd gen)
Audio line in
Audio line out
USB A (USB 2.0)
PS/2
HDMI™
USB A (USB 3.2 1st gen)
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
6 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3078479 Gigabyte Z790 D AX Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z790




