
Gigabyte Z790 EAGLE Motherboard
Highlights & Details
- Intel LGA 1700 Intel® Celeron®, Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 14th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen, Intel® Pentium®
- PC ATX Intel Z790 Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 7
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet
Technical specifications
- Audio: Realtek® Audio CODEC, High Definition Audio
- LAN: Realtek® 2.5GbE LAN chip (2.5 Gbps/1 Gbps/100 Mbps)
- Product type
Motherboard
- Chipset
Intel® Z790 Express
Intel® 1700
- Form factor
ATX
- Processor/type
Intel® Core™ 14th, 13th, 12th Generation, Pentium® Gold, Celeron®
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
PS/2
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
RJ45
Headphone input
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x16
3 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
2.0
4.0
5.1
7.1
- Onboard graphics
HDMI, DisplayPort
- No. of PS/2 ports
1 x
- Factory colour
Black
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
4096 x 2304 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Christmas lighting features
12.0
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- PCI Express x1 (Gen 3.x) slots
2
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Thunderbolt headers
2
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Front panel connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
7600 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.79 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395840 Gigabyte Z790 EAGLE Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z790 Express
Description
This text is machine translated.
Features
- Supports Intel Core 14./13./12. Processors,Unsurpassed Performance: Twin 12*+1+1 Phase Digital VRM Solution,Dual Channel DDR5: 4DIMMs with XMP 3.0 Memory Module Support,Next Generation Memory: 3PCIe 4.0 x4 M.2 Connections,Advanced Heat Design & M.2 Thermal Sheet: To ensure VRM stability and performance of the M.2 SSD,EZ-Latch: PCIe 5.0X16 slot with quick-release design,Fast Networks: 2.5GbE LAN,Advanced Connectivity: DP, HDMI, Rear USB-C 10Gb/s,Smart Fan 6: Has multiple temperature sensors, hybrid fan ports with FAN STOP,Q-FLASH plus: update BIOS without installing the CPU, memory and graphics card




