
Highlights & Details
Gigabyte Z890 A ELITE WIFI7 P LGA1851 Motherboard
- Intel LGA 1851 (socket V1) Intel core ultra (series 2)
- PC ATX Intel Z890 Realtek ALC1220-VB 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 4
- BIOS type: UEFI AMI 512 Mbit ACPI version: 5.0 Clear CMOS jumper Clear CMOS button
- 5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- LGA 1851 (socket V1)
- Supported processor slots: LGA 1851
- Supported memory: DDR5 SDRAM
- WLAN standards: Wi-Fi 7 (802.11b), 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax)
- Intel Z890 motherboard chipset
- Battery technology: Lithium-manganese dioxide (LiMnO2)
- Product type
Motherboard
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
244 mm
- Height
35 mm
- Width
305 mm
- Display resolution
3840 x 2160 Pixel
- No. of DisplayPort
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Christmas lighting features
12.0
- Cooling
Passive
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
- Range of use
PC
- Weight
2.51 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
512 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Thunderbolt headers
2
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Products per shipping (inner) case
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Digital audio optical out
1
- Front panel audio connector
yes
- Number of HDDs supported
8
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- USB4 Gen 2x2 ports quantity
1
- Supported memory clock speed (max)
9466 MHz
- Lithium weight per battery
0.07 g
4
2
2
2
64 GB
- Battery weight
3 g
- Batteries included
yes
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
2.92 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Clear CMOS button
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3813006 Gigabyte Z890 A ELITE WIFI7 P LGA1851 Motherboard Form factor (details) ATX
Description
This text is machine translated.
Features
- Ultra Turbo mode: Unlock the hidden power
- Supports Intel core ultra processors (series 2)
- Digital twin 16+1+2 phase VRM solution
- Premium compatibility: 4*DDR5 with XMP memory module support
- WIFI EZ-Plug: Quick and easy design for installing the Wi-Fi antenna
- EZ-Latch Plus: PCIe and M.2 slots with quick release fastener and screwless design
- M.2 cooler with screwless design
- Efficient heat dissipation: VRM Thermal Armor Advanced & M.2 Thermal Guard
- High-speed networking: 5GBE LAN & Wi-Fi 7 with trend-setting ultra high-gain antenna
- Advanced connectivity: USB4 Type-C with DP Alt, DisplayPort
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







