
Highlights & Details
Gigabyte Z890 A MASTER AI TOP LGA1851 Motherboard
- AMD Radeon PRO W7900 48 GB GDDR6
- 7680 x 4320 pixels 384 bit 18000 MHz PCI Express x16 4.0
- Number of DisplayPort connections: 3
- DirectX version: 12.0 OpenGL version: 4.6
- 2x 8-pin
Technical specifications
- Graphics card memory type GDDR6
- Number of fans: 1 fans
- Form factor: Full height/full length (FH/FL)
- Product type
Motherboard
- Chipset
Intel® Z890
#####Intel® 1851
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 3.1 2nd gen)
DisplayPort
Mini DisplayPort
USB A (USB 2.0)
- No. of Gigabit LANs
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
2 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Grey
- Depth
42 mm
- Height
126 mm
- Width
293 mm
- Display resolution
7680 x 4320 Pixel
- No. of DisplayPort
3 x
- No. of MiniDPs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
10 x
- CUDA
No
- Christmas lighting features
12.0
- GPU brand
AMD
- Cooling
Active
- Memory clock speed
18000 MHz
- System power supply (min.)
750 W
- Power consumption (max.)
241 W
- Supported monitors
4
- Memory interface
384 Bit
- Stream processors
6144
48 GB
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Graphics card version
Radeon PRO W7900
- Range of use
PC
- Weight
1.27 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Maximum internal memory supported by processor
256 GB
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
9500 MHz
- USB 3.2 Gen 2x2 connectors
1
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Thunderbolt ports quantity
2
- Unbuffered memory
yes
- Clear CMOS button
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376521 Gigabyte Z890 A MASTER AI TOP LGA1851 Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset
Description
This text is machine translated.
Features
- Powered by AMD Radeon PRO W7900
- Equipped with 48GB GDDR6 384 bit memory interface
- Developed for artificial intelligence
- Turbo - cooling system
- Full copper cooling system & metal frame
- Fans with double ball-bearing
- Protective metal back cover
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












