
Highlights & Details
Gigabyte Z890 AORUS MASTER Motherboard
- Supports Intel core ultra (series 2) CPUs, 18+1+2 phase VRM
- Up to 9500MHz DDR5 (OC)
- 2x PCIe 5.0 + 3x PCIe 4.0
- Wi-Fi 7, 10GbE LAN, Thunderbolt 4
Technical specifications
- Product type
Motherboard
- Chipset
Intel® Z890
#####Intel® 1851
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2 2nd Gen (USB 3.1)
6 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
3 x
- No. of SATA III ports
4 x
- Onboard audio
Optical S/PDIF
7.1
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3341729 Gigabyte Z890 AORUS MASTER Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z89
User & Safety Instructions
User & Safety Instructions 3341729 Gigabyte Z890 AORUS MASTER Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z89
Description
This text is machine translated.
Features
- Gigabyte Z890 AORUS Master motherboard - Supports Intel core ultra (2 series) CPUs
- LGA 1851 (socket V1)
- Compatible processors: Intel core ultra (series 2). Supported memory: DDR5 SDRAM
- RAM maximum: 256 GB
- RAM type DIMM. Supported drive interfaces: M.2, SATA III.
- Supported drives: HDD & SSD
- RAID levels 0, 1, 5, 10
- Motherboard form factor ATX
- Motherboard Chipset family: Intel
- Digital 18+1+2+1 Phase 110A SPS VRM with tantalum polymer capacitor
- Reinforced PCIe UD X slot PCIe 5.0 with PCIe EZ-Latch Plus design
- PCIe M.2 Design (up to 25110) with M.2 EZ-Latch Plus & Thermal Guard
- Completely covered MOSFET heatsink with heat pipe/M.2 EZ-Latch Click design
- Intel 2x2 Wi-Fi 7 BE200 with WIFI EZ-plug design
- 10GbE LAN, THUNDERBOLT 4 Type-C, USB 3.2 Gen2 Type-C
- AORUS Exclusive DDR cooling kit: DDR Wind Blade
- HDMI-connections 1
- Display port 2
- Microphone input: Yes
- S/PDIF output: Yes
- Thunderbolt ports 2
- M.2 (M) slots: 5
- Dimensions (LxWxH) 305 mm x 244 mm x 35 mm
- RGB LED pin strip: Yes
- Compatible processors: Intel core ultra (series 2)
- Supported memory clock rate (max.): 9500 MHz
- Maximum number of HDD/SSD supported: 9
- Audio channels: 5.1 channels
- Product color: Black
- PC health monitoring: Fan, temperature, voltage
- Supports Windows operating systems: Windows 11 x64
- Wi-Fi: Yes
- WLAN standard Wi-Fi 7 (802.11b)
- WLAN controller model Intel Wi-Fi 7 BE200
- Ethernet interface type 10 Gigabit Ethernet
- Bluetooth version: 5.4
Hints
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








